
ABCU-5741ARZ | |
---|---|
DigiKey Part Number | 516-ABCU-5741ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ABCU-5741ARZ |
Description | TXRX |
Customer Reference | |
Detailed Description | Transceiver Module Switch Interfacing 1.25Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Switch Interfacing | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |