Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138-500E

DigiKey Part Number
516-6N138-500ETR-ND - Tape & Reel (TR)
516-6N138-500ECT-ND - Cut Tape (CT)
516-6N138-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N138-500E
Description
OPTOISO 3.75KV DARL W/BASE 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N138-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
1.6µs, 10µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.87270$5,872.70
2,000$5.58577$11,171.54
3,000$5.43877$16,316.31
5,000$5.27283$26,364.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.06000$14.06
10$9.97300$99.73
100$7.53750$753.75
500$6.45964$3,229.82
Digi-Reel®
QuantityUnit PriceExt Price
1$14.72000$14.72
* All Digi-Reel orders will add a $55.00 reeling fee.