
6N136-300E | |
---|---|
DigiKey Part Number | 516-1598-5-ND |
Manufacturer | |
Manufacturer Product Number | 6N136-300E |
Description | OPTOISO 3.75KV TRAN W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N136-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
50 | $8.35380 | $417.69 |
100 | $7.74130 | $774.13 |
500 | $6.64844 | $3,324.22 |
1,000 | $6.29168 | $6,291.68 |
2,000 | $5.98923 | $11,978.46 |
5,000 | $5.65942 | $28,297.10 |
10,000 | $5.45412 | $54,541.20 |