5962-8978503KPC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 35
Unit Price: $1,237.91000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1,015.15857
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $5,899.05800
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 28
Unit Price: $1,089.51000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $888.37688
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 96
Unit Price: $1,234.38000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1,018.26786
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $5,899.05800
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $5,899.05800
Datasheet
Optoisolator Darlington Output 1500VDC 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8978503KPC

DigiKey Part Number
5962-8978503KPC-ND
Manufacturer
Manufacturer Product Number
5962-8978503KPC
Description
OPTOISOLTR 1.5KV 2CH DARL 8-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
1500VDC
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 8µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
110mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
5$5,899.05800$29,495.29
10$5,757.41000$57,574.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.