
5082-7611-GH000 | |
---|---|
DigiKey Part Number | 516-5082-7611-GH000-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7611-GH000 |
Description | S4,0.3IN,CA,T/S ALLNGAPRED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 4.8mcd | |
Wavelength - Peak | 631nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.36000 | $38.36 |
25 | $25.74320 | $643.58 |
100 | $22.60510 | $2,260.51 |
500 | $20.04608 | $10,023.04 |
1,000 | $19.21406 | $19,214.06 |
2,000 | $18.51027 | $37,020.54 |