

VM801B43A-BK | |
|---|---|
DigiKey Part Number | 768-1239-ND |
Manufacturer | |
Manufacturer Product Number | VM801B43A-BK |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Bridgetek Pte Ltd. | Viewing Area 111.50mm W x 73.50mm H |
Packaging Box | Backlight LED - White |
Part Status Obsolete | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface I2C, SPI, USB |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |

