
CLEO-RIO1 | |
---|---|
DigiKey Part Number | 768-1284-ND |
Manufacturer | |
Manufacturer Product Number | CLEO-RIO1 |
Description | CLEO REVERSE IO PINS SHIELD |
Customer Reference | |
Detailed Description | Arduino to CleO Connectivity CleO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | CleO | |
Type | Connectivity | |
Function | Arduino to CleO | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |