
BXRV-TR-2765G-1KA0-A-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-1KA0-A-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2765G-1KA0-A-23 |
Description | LED COB VESTA WHITE SQUARE 4600K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 52.4V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 92 |
Type Chip On Board (COB) | Viewing Angle 130° |
Color White, Warm / White, Cool | Size / Dimension 32.05mm L x 32.05mm W |
CCT (K) 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 29.60mm Dia |
Luminous Flux @ Current/Temperature 7043lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.12000 | $126.12 |
| 50 | $121.61080 | $6,080.54 |
| 100 | $120.95880 | $12,095.88 |


