
BXRV-TR-2765G-06A0-B-23 | |
---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-06A0-B-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2765G-06A0-B-23 |
Description | LED COB VESTA WHITE SQU 6500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 500lm Warm White, 600lm Cool White | |
Current - Test | 250mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V Warm White, 36V Cool White | |
Lumens/Watt @ Current - Test | 92 lm/W Warm White, 110 lm/W Cool White | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | 6.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.10000 | $32.10 |
10 | $23.63400 | $236.34 |
100 | $18.61420 | $1,861.42 |
500 | $16.41560 | $8,207.80 |
1,000 | $15.70040 | $15,700.40 |
2,000 | $15.09514 | $30,190.28 |
5,000 | $14.43598 | $72,179.90 |