BXRV-TR-2750G-10A0-B-23-S2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bridgelux
In Stock: 54
Unit Price: $50.81000
Datasheet
Image for BXRV-TR-2750G-10A0-B-23-S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750G-10A0-B-23-S2

DigiKey Part Number
976-BXRV-TR-2750G-10A0-B-23-S2-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750G-10A0-B-23-S2
Description
LED COB VESTA WHITE ROUND 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
34.8V Warm White, 34.8V Cool White
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
112 lm/W Warm White, 136 lm/W Cool White
Series
Current - Max
480mA
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Obsolete
Viewing Angle
130°
Type
Chip On Board (COB)
Features
With Holder
Color
White, Warm / White, Cool
Size / Dimension
36.20mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
Height
3.80mm
Configuration
Round
Light Emitting Surface (LES)
10.30mm Dia
Luminous Flux @ Current/Temperature
990lm Warm White, 1180lm Cool White
Lens Type
Flat
Current - Test
250mA
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRV-TR-2750G-10A0-B-23Bridgelux54976-BXRV-TR-2750G-10A0-B-23-ND$50.81000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes