BXRV-TR-2750G-1000-B-33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 0
Unit Price: $49.39000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750G-1000-B-33

DigiKey Part Number
976-BXRV-TR-2750G-1000-B-33-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750G-1000-B-33
Description
LED MOD VESTA COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Vesta® White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
698lm
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
30.76V
Lumens/Watt @ Current - Test
90.8 lm/W
Current - Max
250mA
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
15.80mm L x 15.80mm W
Height
1.70mm
Light Emitting Surface (LES)
9.40mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes