MFR Recommended

BXRV-TR-2750G-30A0-A-23-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-30A0-A-23-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-30A0-A-23-S2 |
Description | LED COB VESTA WHITE ROUND 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.8V Warm White, 35.5V Cool White |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 113 lm/W Warm White, 125 lm/W Cool White |
Series | Current - Max 950mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Viewing Angle 130° |
Type Chip On Board (COB) | Features With Holder |
Color White, Warm / White, Cool | Size / Dimension 45.00mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | Height 3.80mm |
Configuration Round | Light Emitting Surface (LES) 16.30mm Dia |
Luminous Flux @ Current/Temperature 2556lm Warm White, 2884lm Cool White | Lens Type Flat |
Current - Test 650mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-TR-2750G-30A0-A-23 | Bridgelux | 118 | 976-BXRV-TR-2750G-30A0-A-23-ND | $57.71000 | MFR Recommended |


