MFR Recommended

BXRV-DR-1827H-1000-A-13-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1827H-1000-A-13-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1827H-1000-A-13-S2 |
Description | LED COB VESTA SE WM WH RND 1800K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 17V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 86 lm/W |
Series | Current - Max 420mA |
Packaging Tray | CRI (Color Rendering Index) 95 |
Part Status Obsolete | Viewing Angle 110° |
Type Chip On Board (COB) | Features With Holder |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse | Height 3.80mm |
Configuration Round | Light Emitting Surface (LES) 9.10mm Dia |
Luminous Flux @ Current/Temperature 513lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-DR-1827H-1000-A-13 | Bridgelux | 0 | BXRV-DR-1827H-1000-A-13-ND | $14.68682 | MFR Recommended |


