LED Lighting COBs, Engines, Modules Chip On Board (COB) Vesta® White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-DR-1827G-0600-A-23

DigiKey Part Number
976-BXRV-DR-1827G-0600-A-23-ND
Manufacturer
Manufacturer Product Number
BXRV-DR-1827G-0600-A-23
Description
DW6A DIM-TO-WARM ARRAY, 17V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
11.2V, 17V
Series
Lumens/Watt @ Current - Test
105 lm/W, 89 lm/W
Packaging
Tray
Current - Max
420mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
110°
Color
White, Warm
Features
Dimming
CCT (K)
1800K, 2700K
Size / Dimension
15.00mm L x 12.00mm W
Configuration
Rectangle
Height
1.80mm
Luminous Flux @ Current/Temperature
14lm (Typ), 627lm (Typ)
Light Emitting Surface (LES)
7.20mm Dia
Current - Test
14mA, 350mA
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
280$13.29418$3,722.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.