Gen-7-V4-HD-LED-Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-30H0600-A-73

DigiKey Part Number
976-1753-ND
Manufacturer
Manufacturer Product Number
BXRH-30H0600-A-73
Description
LED COB V4 HD WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V4 HD LED Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
498lm (Typ)
Current - Test
175mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.4V
Lumens/Watt @ Current - Test
80 lm/W
Current - Max
240mA
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
12.50mm L x 12.50mm W
Height
1.63mm
Light Emitting Surface (LES)
5.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.55000$9.55
50$9.24620$462.31
100$8.56130$856.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.