
BXRH-30G0300-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30G0300-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30G0300-B-83 |
Description | LED COB V3 WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.6V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tube | Current - Max 360mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 3.80mm Dia |
Luminous Flux @ Current/Temperature 321lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27G0300-B-83 | Bridgelux | 212 | 976-BXRH-27G0300-B-83-ND | $16.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $11.86400 | $118.64 |
| 100 | $9.03870 | $903.87 |
| 500 | $7.79250 | $3,896.25 |
| 1,000 | $7.38611 | $7,386.11 |
| 2,000 | $7.04164 | $14,083.28 |
| 5,000 | $6.66607 | $33,330.35 |
| 10,000 | $6.43237 | $64,323.70 |

