LED Lighting COBs, Engines, Modules Chip On Board (COB) V6 HD Thrive™ Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-27S1001-G-73

DigiKey Part Number
976-BXRH-27S1001-G-73-ND
Manufacturer
Manufacturer Product Number
BXRH-27S1001-G-73
Description
LED COB V6HD THRIVE WHT SQ 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
18.2V
Series
Lumens/Watt @ Current - Test
96 lm/W
Packaging
Tube
Current - Max
960mA
Part Status
Active
CRI (Color Rendering Index)
98 (Typ)
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
6.60mm Dia
Luminous Flux @ Current/Temperature
1147lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.21000$33.21
10$24.46700$244.67
100$19.28190$1,928.19
500$17.00798$8,503.99
1,000$16.26813$16,268.13
2,000$15.64206$31,284.12
5,000$14.96033$74,801.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.