
BXRH-35E1000-G-82 | |
---|---|
DigiKey Part Number | 976-BXRH-35E1000-G-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-35E1000-G-82 |
Description | V6 HD WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1655lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17.7V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 6.60mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
595 | $14.90587 | $8,868.99 |