
BXRE-50S0801-E-74 | |
---|---|
DigiKey Part Number | 976-BXRE-50S0801-E-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50S0801-E-74 |
Description | LED COB V8 THRIVE ARRAY SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 777lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.4V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 98 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.10mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $17.61442 | $10,568.65 |