
BXRE-35S0801-D-73 | |
|---|---|
DigiKey Part Number | 976-BXRE-35S0801-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35S0801-D-73 |
Description | LED COB V8 THRIVE ARRAY SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 98 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 728lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 10 | $26.24300 | $262.43 |
| 100 | $20.74610 | $2,074.61 |
| 500 | $18.33854 | $9,169.27 |
| 1,000 | $17.55529 | $17,555.29 |
| 2,000 | $16.89260 | $33,785.20 |
| 5,000 | $16.17092 | $80,854.60 |



