MFG_BXRE-30G40F0-B-82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-35G40F0-C-82

DigiKey Part Number
976-BXRE-35G40F0-C-82-ND
Manufacturer
Manufacturer Product Number
BXRE-35G40F0-C-82
Description
LED COB V18 F90 ARRAY SQ 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V18 F90 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6781lm (Typ)
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.9V
Lumens/Watt @ Current - Test
185 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
Dimming
Size / Dimension
24.00mm L x 24.00mm W
Height
1.65mm
Light Emitting Surface (LES)
19.60mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$125.37000$125.37
10$98.17500$981.75
100$82.34630$8,234.63
500$75.47296$37,736.48
1,000$73.24455$73,244.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.