
BXRE-30E0800-D-83 | |
---|---|
DigiKey Part Number | 976-BXRE-30E0800-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30E0800-D-83 |
Description | LED COB V SER GEN 8 WH SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 880lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 16.8V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.84000 | $27.84 |
10 | $20.38800 | $203.88 |
100 | $15.95320 | $1,595.32 |
500 | $14.00714 | $7,003.57 |
1,000 | $13.37342 | $13,373.42 |
2,000 | $12.83716 | $25,674.32 |
5,000 | $12.25308 | $61,265.40 |