Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G20H0-C-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G20H0-C-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G20H0-C-82 |
Description | V13C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V13 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tube | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 14.80mm Dia |
Luminous Flux @ Current/Temperature 2414lm (Typ) | Lens Type Flat |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G2000-C-82 | Bridgelux | 0 | 976-BXRE-27G2000-C-82-ND | $35.53102 | Parametric Equivalent |
| BXRE-27G2000-C-83 | Bridgelux | 373 | 976-BXRE-27G2000-C-83-ND | $65.03000 | Parametric Equivalent |
| BXRE-27G20H0-C-83 | Bridgelux | 79 | 976-BXRE-27G20H0-C-83-ND | $63.14000 | Parametric Equivalent |
| BXRE-30G2000-C-82 | Bridgelux | 0 | 976-BXRE-30G2000-C-82-ND | $38.61638 | Parametric Equivalent |
| BXRE-30G2000-C-83 | Bridgelux | 240 | 976-BXRE-30G2000-C-83-ND | $65.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.61638 | $19,308.19 |


