
BXRE-27E4000-B-73 | |
---|---|
DigiKey Part Number | 976-1444-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27E4000-B-73 |
Description | LED COB V18 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4180lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.47000 | $63.47 |
50 | $61.16700 | $3,058.35 |
100 | $56.63620 | $5,663.62 |