Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27E1000-A-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-27E1000-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27E1000-A-83 |
Description | V10A WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tube | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 10.20mm Dia |
Luminous Flux @ Current/Temperature 1628lm (Typ) | Lens Type Flat |
Current - Test 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27E1000-A-82 | Bridgelux | 0 | 976-BXRE-27E1000-A-82-ND | $20.45758 | Parametric Equivalent |
| BXRE-27E1000-C-82 | Bridgelux | 0 | 976-BXRE-27E1000-C-82-ND | $20.45758 | Parametric Equivalent |
| BXRE-30E1000-A-82 | Bridgelux | 0 | 976-BXRE-30E1000-A-82-ND | $20.45758 | Parametric Equivalent |
| BXRE-30E1000-A-83 | Bridgelux | 0 | 976-BXRE-30E1000-A-83-ND | $20.89091 | Parametric Equivalent |
| BXRE-30E1000-C-82 | Bridgelux | 0 | 976-BXRE-30E1000-C-82-ND | $22.03030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | $19.43024 | $11,560.99 |

