
BXRC-65E10K1-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-65E10K1-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65E10K1-C-83 |
Description | LED COB VERO 29C WHT ROUND 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 66.7V |
Series | Lumens/Watt @ Current - Test 187 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 49.20mm Dia |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 16232lm (Typ) | Lens Type Flat |
Current - Test 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.58000 | $318.58 |
| 10 | $259.87300 | $2,598.73 |
| 100 | $225.99830 | $22,599.83 |

