Parametric Equivalent

BXRC-65E10K1-B-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-65E10K1-B-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65E10K1-B-83-SE |
Description | VERO SE 29B COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.2V |
Series | Lumens/Watt @ Current - Test 172 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 6500K 3-Step MacAdam Ellipse | Size / Dimension 49.20mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 13132lm (Typ) | Light Emitting Surface (LES) 29.10mm Dia |
Current - Test 1.4A | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-65E10K1-B-84-SE | Bridgelux | 0 | 976-BXRC-65E10K1-B-84-SE-ND | $175.86280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $184.72560 | $18,472.56 |

