BXRC-40G10K0-C-72-SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $208.83000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 29 Array White, Neutral Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-40G10K0-C-72-SE

DigiKey Part Number
BXRC-40G10K0-C-72-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-40G10K0-C-72-SE
Description
LED COB VERO SE 29 WHT RND 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
69.4V
Series
Lumens/Watt @ Current - Test
142 lm/W
Packaging
Tray
Current - Max
3.42A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
49.20mm Dia
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
29.20mm Dia
Luminous Flux @ Current/Temperature
11212lm (Typ)
Lens Type
Flat
Current - Test
1.71A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-40G10K0-C-73-SEBridgelux0976-1588-ND$208.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$252.46250$25,246.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.