
BXRC-35G2000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-35G2000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35G2000-C-83 |
Description | LED COB VERO 13C WM WH RND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 2507lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.50000 | $85.50 |
| 10 | $65.65700 | $656.57 |
| 100 | $54.07770 | $5,407.77 |
| 500 | $49.04026 | $24,520.13 |
| 1,000 | $47.40550 | $47,405.50 |

