


BXRC-35E2000-C-73-SE | |
|---|---|
DigiKey Part Number | 976-1542-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35E2000-C-73-SE |
Description | LED COB VERO SE 13 WHT RND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.1V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 1.26A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 13.40mm Dia |
Luminous Flux @ Current/Temperature 3077lm (Typ) | Lens Type Flat |
Current - Test 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.56000 | $50.56 |





