


BXRC-30G1000-C-73-SE | |
|---|---|
DigiKey Part Number | 976-1516-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G1000-C-73-SE |
Description | LED COB VERO WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1409lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.84000 | $29.84 |
| 50 | $28.76860 | $1,438.43 |
| 100 | $27.85030 | $2,785.03 |

