


BXRC-30E10K0-B-73-SE | |
|---|---|
DigiKey Part Number | 976-1576-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30E10K0-B-73-SE |
Description | LED COB VERO WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
EDA/CAD Models | BXRC-30E10K0-B-73-SE Models |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 14882lm (Typ) | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.48000 | $160.48 |
| 50 | $154.76480 | $7,738.24 |
| 100 | $149.93960 | $14,993.96 |






