LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Bridgelux Vero® SE Series Introduction

BXRC-30E1000-C-73-SE

DigiKey Part Number
976-1515-ND
Manufacturer
Manufacturer Product Number
BXRC-30E1000-C-73-SE
Description
LED COB VERO WHT RND 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.8V
Series
Lumens/Watt @ Current - Test
139 lm/W
Packaging
Tray
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
30.80mm Dia
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
9.90mm Dia
Luminous Flux @ Current/Temperature
1691lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.31000$32.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.