
BXRC-25E10K0-L-24 | |
---|---|
DigiKey Part Number | BXRC-25E10K0-L-24-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-25E10K0-L-24 |
Description | LED COB DECOR WM WH ROUND 2500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Food Vero® 29 White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2500K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 8047lm (Typ) | |
Current - Test | 2.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.8V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 4.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat | |
Base Product Number |