Similar

BXIR-85090BA-1100 | |
|---|---|
DigiKey Part Number | 976-1490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXIR-85090BA-1100 |
Description | EMITTER IR 850NM SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 425mW/sr @ 1A 90° 3-SMD, No Lead |
Category | Wavelength 850nm |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Viewing Angle 90° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 1A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 425mW/sr @ 1A | Package / Case 3-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1I0-0850090000000 | Lumileds | 14 | 1416-1992-1-ND | $33.79000 | Similar |


