MFG_BXFN-50G-21H-18C-00-0-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-50G-13H-9D-00-0-0

DigiKey Part Number
976-BXFN-50G-13H-9D-00-0-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BXFN-50G-13H-9D-00-0-0
Description
LED F90 COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting F90 White, Cool 5000K 6-Step MacAdam Ellipse 8.95V 100mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K 6-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
130lm (Typ)
Flux @ 25°C, Current - Test
145lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
8.95V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
87
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
170,000$0.21214$36,063.80