3030_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEM-35E0000-0-000

DigiKey Part Number
976-1599-2-ND - Tape & Reel (TR)
976-1599-1-ND - Cut Tape (CT)
976-1599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXEM-35E0000-0-000
Description
LED 3030 WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 3500K 6V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
105lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable