
BXEM-30E0000-0-000 | |
---|---|
DigiKey Part Number | 976-1598-2-ND - Tape & Reel (TR) 976-1598-1-ND - Cut Tape (CT) 976-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEM-30E0000-0-000 |
Description | LED 3030 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 3000K 6V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 105lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |