
BXEB-TL-L0570A-2750G2000-E-A3 | |
---|---|
DigiKey Part Number | 976-BXEB-TL-L0570A-2750G2000-E-A3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L0570A-2750G2000-E-A3 |
Description | VESTA EDGE LED MODULE, 570 MM, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta® White, Warm / White, Cool Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4950lm Warm White, 5320lm Cool White | |
Current - Test | 300mA, 600mA, 1.2A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33V, 34.6V, 36.8V | |
Lumens/Watt @ Current - Test | 112 lm/W Warm White, 120 lm/W Cool White | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 570.00mm L x 6.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
390 | $72.29723 | $28,195.92 |