
BXEB-L1120Z-65S4000-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L1120Z-65S4000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-65S4000-C-C3 |
Description | EB GEN 3 LED MODULE, 1120 MM, 65 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 40.6V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features With Connector |
CCT (K) 6500K 3-Step MacAdam Ellipse | Size / Dimension 1120.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 5380lm (Typ) | Lens Type Flat |
Current - Test 960mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $103.06140 | $10,306.14 |


