
BXDR-MP-23LT-U107A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-23LT-U107A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-23LT-U107A-01-A-12 |
Description | 23W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700mA 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 23 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cUL, cULus, FCC, UL |
Voltage - Input (Max) 382VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXDR-MP-23LT-C107A-01-A-12 | Bridgelux | 440 | 976-BXDR-MP-23LT-C107A-01-A-12-ND | $170.68000 | Parametric Equivalent |
| BXDR-MP-23LT-U107A-01-A | Bridgelux | 473 | 976-BXDR-MP-23LT-U107A-01-A-ND | $142.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.06000 | $167.06 |
| 10 | $133.27100 | $1,332.71 |
| 25 | $124.82520 | $3,120.63 |
| 100 | $115.54820 | $11,554.82 |
| 250 | $111.12640 | $27,781.60 |
| 500 | $108.46098 | $54,230.49 |


