
BXDR-46LT-U214A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-46LT-U214A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-46LT-U214A-01-A-12 |
Description | 46W DUAL CHANNEL DRIVER, 0-10V , |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Power (Watts) 46 W |
Manufacturer Bridgelux | Dimming Analog |
Series | Features OTP, OVP, SCP |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 2 | Size / Dimension 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 304VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.98000 | $203.98 |
| 10 | $163.74800 | $1,637.48 |
| 25 | $153.70600 | $3,842.65 |
| 100 | $142.66280 | $14,266.28 |
| 250 | $137.39968 | $34,349.92 |
| 500 | $134.22750 | $67,113.75 |


