CC-869
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-869

DigiKey Part Number
2265-CC-869-ND
Manufacturer
Manufacturer Product Number
CC-869
Description
SCREW TERMINAL WIRED 9 PIN D CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brainboxes
Series
-
Packaging
Box
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Housing Color
Silver
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$213.40000$213.40
Manufacturers Standard Package