WM-2-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-2-PK

DigiKey Part Number
2267-WM-2-PK-ND
Manufacturer
Manufacturer Product Number
WM-2-PK
Description
WIRE MARKER 1.5"H WHITE 1=25PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards Black Legend, White Background Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cards
Size
-
Cable Diameter
-
Legend
2
Color
Black Legend, White Background
Material
Cloth
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$584.39000$584.39
Manufacturers Standard Package