



THTEP-172-593-.5SL | |
---|---|
DigiKey Part Number | 2267-THTEP-172-593-.5SL-ND |
Manufacturer | |
Manufacturer Product Number | THTEP-172-593-.5SL |
Description | LABEL, 0.59 IN H X 1.77 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4400, R6000 | |
Applications | General | |
Color - Background | Silver | |
Length | 1.770" (44.96mm) | |
Width | 0.590" (14.99mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,208.68000 | $2,208.68 |