
TMM-45-PK | |
---|---|
DigiKey Part Number | 2267-TMM-45-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMM-45-PK |
Description | WIRE MARKER, 0.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.18" W x 0.50" L (4.6mm x 12.7mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.18" W x 0.50" L (4.6mm x 12.7mm) | |
Cable Diameter | - | |
Legend | 45 | |
Color | Black Legend, White Background | |
Material | Vinyl | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $798.42000 | $798.42 |