



THT-80-427-2.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-80-427-2.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-80-427-2.5-SC |
Description | LABEL, 0.75 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,052.27000 | $1,052.27 |


