
THT-44-797-10 | |
---|---|
DigiKey Part Number | 2267-THT-44-797-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-44-797-10 |
Description | HIGH TEMPERATURE GLOSSY 2 MIL PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6306, R6306 | |
Applications | Component | |
Color - Background | White | |
Length | 1.375" (34.93mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,434.44000 | $9,434.44 |