



THT-47-728-10 | |
|---|---|
DigiKey Part Number | 2267-THT-47-728-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-47-728-10 |
Description | LABEL, 0.2 IN H X 0.65 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.650" (16.51mm) |
Series | Width 0.200" (5.08mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP®81, IP® Series, PR Plus Series Label Printer, R4700, R6000 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,935.84000 | $5,935.84 |

