



THT-21-8591-SL | |
|---|---|
DigiKey Part Number | 2267-THT-21-8591-SL-ND |
Manufacturer | |
Manufacturer Product Number | THT-21-8591-SL |
Description | LABEL, 3 IN W X 300 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Brady Corporation | Length 3.598" (91.40mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6600 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,954.46000 | $3,954.46 |

